The Greenlee hole punch is a heavy-duty tool used for circular cut-outs of size 32.5mm. Note: Use with hydraulic drivers only.
Features and Benefits
Available in 16 sizes including Pg and ISO sizes Greatly increased life expectancy compared to standard punches Split slugs fall free and cannot cling to draw stud Use size 1 draw bolt for punches up to 25.4mm Use size 2 draw bolt for punches up to 28.3mm and greater Will punch up to 3.5mm in mild and stainless steel, fibreglass/plastics
Attribute
Value
Cutting Capacity
Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Fibreglass and Plastic; 3.5 mm