- RS庫存編號:
- 363-0531
- 製造零件編號:
- 50069608
- 製造商:
- Greenlee
- RS庫存編號:
- 363-0531
- 製造零件編號:
- 50069608
- 製造商:
- Greenlee
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
Heavy Duty Hole Punch
Will punch up to 3.5mm in mild and stainless steel, fibreglass/plastics
Split slugs fall free and cannot cling to draw stud
Greatly increased life expectancy compared to standard punches
Available in 16 sizes including Pg and ISO sizes
Use size 1 draw bolt for punches up to 25.4mm
Use size 2 draw bolt for punches up to 28.3mm and greater
Split slugs fall free and cannot cling to draw stud
Greatly increased life expectancy compared to standard punches
Available in 16 sizes including Pg and ISO sizes
Use size 1 draw bolt for punches up to 25.4mm
Use size 2 draw bolt for punches up to 28.3mm and greater
Note
Use with hydraulic drivers only.
規格
Attribute | Value |
---|---|
Cutting Capacity | Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Aluminium: 3.5 mm; Plastic: 3.5 mm |
Hole Shape | Circular |
Hole Size | 37.0mm |
Operation | Hydraulic |