Greenlee Punch and Die Tool, 43.4 x 12.9mm, 25 Way D F, Hydraulic Operation
- RS庫存編號:
- 477-8729
- 製造零件編號:
- 50124749
- 製造商:
- Greenlee
單價 个**
HK$2,028.10
4 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$2,028.10 |
** 參考價格
- RS庫存編號:
- 477-8729
- 製造零件編號:
- 50124749
- 製造商:
- Greenlee
D Connector Cutters
Hole cutters suitable for use on mild steel (28 tons/in2 uts max) up to 1.6 mm (16 swg) and aluminium up to 2mm (14 swg). Long life punches. Minimum burr, distortion or surface damage. Easy to dismantle - slugs drop freely out of die. Can be used with the hydraulic pump/cylinder Stock no 605-223. Not suitable for the lever presses.
Includes drilling jig for mounting holes
Pilot hole 8mm
M8 ball race supplied
Pilot hole 8mm
M8 ball race supplied
Note
Front mounting dimensions permit adequate clearance where 'harness through' assembly of connector and wiring is required. Rear mounting dimensions are recommended for standard assembly.