- RS庫存編號:
- 477-8791
- 製造零件編號:
- 50124811
- 製造商:
- Greenlee
- RS庫存編號:
- 477-8791
- 製造零件編號:
- 50124811
- 製造商:
- Greenlee
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Special Size Hole Punches
Special size hole punches used to punch burr-free holes for switches and instruments in enclosures. Punch up to 3.0mm mild steel and up to 1.5mm stainless steel. (punching stainless steel reduces lifetime of punches)
Features and Benefits:
Die alignment marks for accurate alignment
Supplied complete with punch, die, draw stud and counter nut
3mm cutting capacity for mild steel
1.5mm cutting capacity for stainless steel
Supplied complete with punch, die, draw stud and counter nut
3mm cutting capacity for mild steel
1.5mm cutting capacity for stainless steel
For use with Driver Kit, Stock No. 398-6187
Note
Punches up to 25 mm can only be used manually using the bolt provided. The 116 mm punche requires a dedicated drawbolt, see stock number 478-0643
規格
Attribute | Value |
---|---|
Cutting Capacity | Mild Steel: 3 mm; Stainless Steel: 1.5 mm |
Hole Shape | Circular |
Hole Size | 25.0mm |
Operation | Hand |