- RS庫存編號:
- 477-9340
- 製造零件編號:
- 50124714
- 製造商:
- Greenlee
- RS庫存編號:
- 477-9340
- 製造零件編號:
- 50124714
- 製造商:
- Greenlee
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
D Connector Cutters
Hole cutters suitable for use on mild steel (28 tons/in2 uts max) up to 1.6 mm (16 swg) and aluminium up to 2mm (14 swg). Long life punches. Minimum burr, distortion or surface damage. Easy to dismantle - slugs drop freely out of die. Can be used with the hydraulic pump/cylinder Stock no 605-223. Not suitable for the lever presses.
Includes drilling jig for mounting holes
Pilot hole 8mm
M8 ball race supplied
Pilot hole 8mm
M8 ball race supplied
Note
Front mounting dimensions permit adequate clearance where 'harness through' assembly of connector and wiring is required. Rear mounting dimensions are recommended for standard assembly.
規格
Attribute | Value |
---|---|
Cutting Capacity | Mild Steel: 1.6 mm; Aluminium: 2 mm |
Hole Shape | 15 Way D R |
Hole Size | 11.3mm |
Operation | Hydraulic |