The Greenlee punch and die set has a set of 5 pieces with punch sizes ranging between 16mm and 40mm. This punch set has a new no thread design that enables you to save time in punching and saves money by preventing thread damages. This set has an extremely tough and durable speed lock mechanism that speeds up the job by punching more holes in less time while prolonging the life of the tool. It is desirable to use this set in combination with the hydraulic punching tool LS50-L Flex for high speed and efficient performance. It has an advantage that it works with the existing hydraulic and battery-operated punch drives.
Features and Benefits
Capable of 40,000lbs of punching force Includes punch, die, draw studs and speed lock in a durable case No thread makes it the fastest system in the market Up to 3x faster Punch size options are 16.2mm, 20.4mm, 25.4mm, 32.5mm and 40.5mm Simple to use Standard draw stud end to work with existing hydraulics Suitable for mild steel (St37), plastic and aluminium up to 3.5mm