EAO Rotary Switch for Use with Momentary Action Actuator

小計(1 件)*

HK$105.50

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$105.50

* 參考價格

RS庫存編號:
288-227
Distrelec 貨號:
304-25-125
製造零件編號:
46-2W0S.1CN0.004
製造商:
EAO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

EAO

Product Type

Rotary Switch

For Use With

Momentary Action Actuator

Colour

White

Actuator Type

Lever

Standards/Approvals

CE, CSA C22-2, REACH, IEC EN 60947-5-1, RoHS, IEC EN 60947-1, UL508

COO (Country of Origin):
IT
The EAO Actuator is designed for superior performance in demanding conditions, combining practicality with cutting-edge engineering. With a sleek round design and a modest diameter of 30 mm, it seamlessly integrates into various systems, providing a reliable interface for human-machine interaction. Built from durable plastic with a striking black finish, it is constructed to withstand the rigours of both industrial and commercial environments.

Mechanical lifetime of 1 million cycles ensures long term reliability

Round design complements a variety of design aesthetics and applications

Constructed using RoHS compliant materials for eco friendly usage

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。