EAO Push Button Actuator for Use with Momentary Action Actuator

小計(1 件)*

HK$105.40

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
  • 加上 6 件從 2026年7月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$105.40

* 參考價格

RS庫存編號:
288-251
Distrelec 貨號:
304-25-089
製造零件編號:
46-2736.1910.000
製造商:
EAO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

EAO

Product Type

Push Button Actuator

For Use With

Momentary Action Actuator

Colour

Yellow

Actuator Type

Push Button

Standards/Approvals

UNI EN ISO 12100, IEC EN 60947-5-1, UNI EN ISO 13850, CSA, UL CE REACH RoHS CSA C22-2, IEC EN 60947-5-5, EAC, IEC EN 60947-1, UL508

COO (Country of Origin):
IT
The EAO Actuator exemplifies precision and reliability in human-machine interfaces, perfect for both industrial and commercial applications. Designed with a sleek profile, it features a front dimension of diameter 40 mm, making it an ideal choice for panel mounting. The vibrant yellow bezel, coupled with black plastic lens optics, enhances visibility and adds a touch of customisation.

Engineered to endure high shock and vibration resistance maintaining operational integrity

Compliant with multiple international standards securing safety and reliability

Attractive design enhances aesthetic appeal in any application

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。