EAO Pushbutton Actuator for Use with Momentary Action Actuator

小計(1 件)*

HK$37.80

Add to Basket
選擇或輸入數量
有庫存
  • 22 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$37.80

* 參考價格

RS庫存編號:
288-283
製造零件編號:
46-2231.11J0.000
製造商:
EAO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

EAO

Accessory Type

Actuator

For Use With

Momentary Action Actuator

COO (Country of Origin):
IT
The EAO Actuator stands out as a premier choice for discerning users seeking a balance of functionality and aesthetics in human-machine interfaces. Designed with a round front form and a sleek black bezel, it seamlessly integrates into a variety of panel mounting applications. Its compact dimensions, with a front diameter of 29 mm and a precise cut-out of 22.3 mm, offer versatility without compromising on performance.

Lightweight material facilitates easier handling and installation
Momentary switching action provides precise control for operators
Environmentally friendly materials contribute to sustainability

相关链接