EAO Push Button Actuator for Use with Momentary Action Actuator
- RS庫存編號:
- 288-290
- Distrelec 貨號:
- 304-25-067
- 製造零件編號:
- 46-2231.31H0.000
- 製造商:
- EAO
小計(1 件)*
HK$69.10
訂單超過 HK$250.00 免費送貨
有庫存
- 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$69.10 |
* 參考價格
- RS庫存編號:
- 288-290
- Distrelec 貨號:
- 304-25-067
- 製造零件編號:
- 46-2231.31H0.000
- 製造商:
- EAO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Momentary Action Actuator | |
| Colour | Green | |
| Actuator Type | Push Button | |
| Standards/Approvals | RoHS, CE, REACH, IEC EN 60947-5-1, UL508, IEC EN 60947-1, CSA C22-2 | |
| 選取全部 | ||
|---|---|---|
品牌 EAO | ||
Product Type Push Button Actuator | ||
For Use With Momentary Action Actuator | ||
Colour Green | ||
Actuator Type Push Button | ||
Standards/Approvals RoHS, CE, REACH, IEC EN 60947-5-1, UL508, IEC EN 60947-1, CSA C22-2 | ||
- COO (Country of Origin):
- IT
The EAO Actuator stands out as an essential component for human-machine interfaces, expertly designed to enhance the interaction between man and machine. Featuring a sleek round form and an elegant silver bezel, this actuator effortlessly integrates into any panel, ensuring both functionality and visual appeal. With a robust mechanical lifetime of one million cycles, it's built for durability, offering reliable performance in demanding environments.
The actuator is compliant with multiple standards guaranteeing quality and safety within its use
Resistant to harsh environmental conditions making it perfect for various industrial settings
It features a stylish black housing that complements its modern aesthetic
相关链接
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Rotary Switch for Use with Momentary Action Actuator
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- RS PRO Black Nylon Cable Gland 5mm Min IP68