小計(1 件)*
HK$843.16
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 |
|---|---|
| 1 + | HK$843.16 |
* 參考價格
- RS庫存編號:
- 441-309
- 製造零件編號:
- 45-2P01.1E10.000
- 製造商:
- EAO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | IEC 6071, IEC 600687, RoHS, REACH, IEC 600686 | |
| 選取全部 | ||
|---|---|---|
品牌 EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals IEC 6071, IEC 600687, RoHS, REACH, IEC 600686 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an exceptional component designed for precision and reliability in control applications. With a sleek round front measuring 30 mm, it offers a sophisticated aesthetic, complemented by its robust black plastic bezel. Engineered for optimal performance, this actuator is built to withstand a variety of operational conditions, boasting an impressive mechanical lifetime of 25,000 turning cycles. Its thoughtful design incorporates user-friendly features, making it suitable for panel mounting with a convenient cut-out diameter of 22.3 mm. In addition to its striking form, the actuator excels functionally, delivering reliable electrical characteristics that ensure seamless operation, making it an indispensable choice for demanding environments.
Designed for panel mounting, ensuring easy integration into existing systems
Features a robust mechanical lifetime for reliability across extensive usage
IP65, IP66, and IP67 ratings provide substantial environmental protection
Wide operating temperature range accommodates diverse application settings
Screw terminal design simplifies installation and connectivity
Includes colour-coded wiring diagrams for effortless setup
Climate resilience ensures dependable performance in varying conditions
Fine-tuned tightening torque enhances fixture stability during operation
相关链接
- EAO Black Push Button Actuator
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m