小計(1 件)*
HK$191.22
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年7月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$191.22 |
* 參考價格
- RS庫存編號:
- 441-355
- 製造零件編號:
- 51-704.006
- 製造商:
- EAO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | RoHS Compliant, REACH Compliant, IEC 61058-1, DIN / EN 60512-4-3, DIN EN 60529, DIN / EN 60068-2-27 | |
| Actuator Colour | Black | |
| 選取全部 | ||
|---|---|---|
品牌 EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals RoHS Compliant, REACH Compliant, IEC 61058-1, DIN / EN 60512-4-3, DIN EN 60529, DIN / EN 60068-2-27 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator stands out with its compact square design, measuring 18 mm x 18 mm, making it a versatile choice for various panel mounting applications. Engineered for reliability, this actuator has undergone rigorous testing to ensure it meets industry standards, boasting a robust build that can endure diverse environmental conditions. With a mounting type designed for ease of installation, this product is not only practical but also provides users with a sleek, contemporary aesthetic. It offers top-notch performance in electrical signalling, being compliant with stringent certifications. Its adaptability to varying temperatures further enhances its usability in different settings.
Elegantly designed for seamless integration into existing setups
Offers reliable performance in harsh environments
Ensures user safety with high electrical strength reliability
Facilitates effortless installation and maintenance
Provides clear visual indication of status with various mounting options
相关链接
- EAO Black Push Button Actuator
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163