小計(1 件)*
HK$326.97
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年8月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$326.97 |
* 參考價格
- RS庫存編號:
- 441-356
- 製造零件編號:
- 51-705.0292
- 製造商:
- EAO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | CE, EN IEC 60947-1, DIN / EN 60512-4-3, UKCA, 2014 / 35 / EU (LVD), DIN EN 60068-2-14, DIN EN 60529, DIN EN 60068-2-6, UL, ENEC (EN 61058-1), CQC, REACH Compliant, CB (IEC 61058-1), 2011 / 65 / EC (RoHS), DIN / EN 60068-2-27, DIN EN 60068-2-30, 2014 / 30 / EU (EMC), RoHS Compliant, DNV, CSA, EN / IEC 60947-5-1, IEC 61058-1 | |
| 選取全部 | ||
|---|---|---|
品牌 EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals CE, EN IEC 60947-1, DIN / EN 60512-4-3, UKCA, 2014 / 35 / EU (LVD), DIN EN 60068-2-14, DIN EN 60529, DIN EN 60068-2-6, UL, ENEC (EN 61058-1), CQC, REACH Compliant, CB (IEC 61058-1), 2011 / 65 / EC (RoHS), DIN / EN 60068-2-27, DIN EN 60068-2-30, 2014 / 30 / EU (EMC), RoHS Compliant, DNV, CSA, EN / IEC 60947-5-1, IEC 61058-1 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a precision-engineered component designed for panel mounting applications, delivering both functionality and aesthetic appeal. With its elegant rectangular design and a front bezel crafted from durable black plastic, it seamlessly integrates into any modern interface. Measuring 24 mm by 18 mm, it offers a compact solution without compromising performance. This illuminated actuator enhances visibility, ensuring ease of use even in low-light conditions. It features snap-action switching with a momentary operation, making it perfect for critical control tasks. With robust electrical characteristics and a long mechanical lifetime, it is engineered for reliability in demanding environments. The actuator is rated for a high level of protection, ensuring it can withstand harsh conditions while maintaining optimal functionality.
Illuminated design enhances visibility in various lighting conditions
Compact dimensions fit seamlessly into multiple panel designs
Durable construction ensures long-lasting performance even in challenging settings
Snap-action switching provides reliable and responsive operation
Rated protection class guarantees resilience against environmental factors
Designed for easy panel mounting, simplifying installation
Low operating force caters to diverse operational needs
Complies with multiple safety and quality standards for peace of mind
相关链接
- EAO Black Push Button Actuator
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- RS PRO Black Nylon Cable Gland 5mm Min IP68