EAO Pushbutton Actuator for Use with Switching Devices
- RS庫存編號:
- 441-382
- 製造零件編號:
- 704.086.5
- 製造商:
- EAO
N
小計(1 件)*
HK$193.55
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年2月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$193.55 |
* 參考價格
- RS庫存編號:
- 441-382
- 製造零件編號:
- 704.086.5
- 製造商:
- EAO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 40 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| 選取全部 | ||
|---|---|---|
品牌 EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 40 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an expertly crafted control component, designed for seamless integration into your panel mounting applications. With a distinctive mushroom-head design and an appealing green illumination, this actuator combines functionality with aesthetic appeal, making it perfect for modern interface requirements. The 40 mm front fits effortlessly within various configurations while ensuring visibility and ease of operation. Made from durable plastic, both the bezel and lens are designed to withstand regular use without compromising on style. Furthermore, the actuator facilitates multiple switching options, catering to versatile operational needs across various environments. This creates an ideal solution for industries seeking reliability and efficiency in their control systems.
Raised design enhances visibility and accessibility in various panel settings
Green lens illumination provides clear indication during operation
Mushroom-head shape allows for easy actuation under diverse conditions
Screw terminal connections ensure secure wiring and straightforward installation
Manufactured from high-quality plastic, ensuring longevity and durability
Compatible with up to three switching elements, offering flexible operational configurations
Multiple wiring diagrams available, facilitating adaptability to different installation requirements
Green lens illumination provides clear indication during operation
Mushroom-head shape allows for easy actuation under diverse conditions
Screw terminal connections ensure secure wiring and straightforward installation
Manufactured from high-quality plastic, ensuring longevity and durability
Compatible with up to three switching elements, offering flexible operational configurations
Multiple wiring diagrams available, facilitating adaptability to different installation requirements
相关链接
- EAO Pushbutton Actuator for Use with Switching Devices
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m