EAO Pushbutton Actuator for Use with Switching Devices
- RS庫存編號:
- 441-424
- 製造零件編號:
- 02-198.011
- 製造商:
- EAO
N
小計(1 件)*
HK$1,140.79
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年2月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,140.79 |
* 參考價格
- RS庫存編號:
- 441-424
- 製造零件編號:
- 02-198.011
- 製造商:
- EAO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| 選取全部 | ||
|---|---|---|
品牌 EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and reliability in a compact rectangular form. Ideal for panel mounting applications, it seamlessly integrates into various setups, ensuring maximum efficiency. With its robust features, including a flush design and a sleek black plastic bezel, it not only meets but exceeds industrial standards. This solution is built for a wide range of environmental conditions, showcasing excellent resistance to both vibration and shock. Its easy installation process coupled with a notable mechanical lifetime of 2 million cycles makes it a dependable choice for both new installations and replacements. Whether for a professional setup or DIY projects, this actuator delivers top-tier performance without compromise, backed by strict international certifications.
Robust construction enhances longevity and reliability
Compact dimensions cater to space-constrained installations
User-friendly installation process saves time and effort
Versatile use across various applications and environments
Superior shock and vibration resistance ensure consistent operation
Cutting-edge switching action provides precision in operation
Two positions for operational flexibility to suit diverse needs
Screw terminals facilitate secure and stable connections
Compact dimensions cater to space-constrained installations
User-friendly installation process saves time and effort
Versatile use across various applications and environments
Superior shock and vibration resistance ensure consistent operation
Cutting-edge switching action provides precision in operation
Two positions for operational flexibility to suit diverse needs
Screw terminals facilitate secure and stable connections
相关链接
- EAO Pushbutton Actuator for Use with Switching Devices
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm