小計(1 件)*
HK$535.35
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年7月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$535.35 |
* 參考價格
- RS庫存編號:
- 441-427
- 製造零件編號:
- 02-612.011
- 製造商:
- EAO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | RoHS Compliant, DNV, IEC 60947-5-1, 2011/65/EC (RoHS), REACH Compliant, EN IEC 60947-5-1, UL, CSA, UKCA, CE, 2014/35/EU (LVD), SEV, CB (IEC 60947-5-1), CENELEC CCA-NTR (EN 60947-5-1) | |
| Actuator Colour | Black | |
| 選取全部 | ||
|---|---|---|
品牌 EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals RoHS Compliant, DNV, IEC 60947-5-1, 2011/65/EC (RoHS), REACH Compliant, EN IEC 60947-5-1, UL, CSA, UKCA, CE, 2014/35/EU (LVD), SEV, CB (IEC 60947-5-1), CENELEC CCA-NTR (EN 60947-5-1) | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator represents a perfect blend of functionality and design. This rectangular, non-illuminated component is ideal for seamless integration into various panel mounting applications. Crafted from robust plastic with a sleek black finish, its compact dimensions of 21.2 mm x 29.2 mm make it a versatile choice for diverse operational environments. Enhanced with momentary action and screw terminals, this actuator ensures reliable performance across a wide range of tasks. Due to its compliance with extensive safety standards and certification, users can trust this product for dependable and efficient operation.
Designed for flush mounting, providing a streamlined installation
Constructed with an IP40 front side and IP65 rating when equipped with a spray cover for withstand harsh conditions
Offers a remarkable mechanical lifetime of 2 million cycles for lasting durability
Showcases a tightly controlled operating force for precise actuation
Compatible with various wiring configurations to suit different setups
Backed by extensive safety approvals, ensuring compliance with industry standards
Lightweight, allowing for ease of installation without compromising on performance
Screw terminal connectivity provides a secure connection for reliable operation
相关链接
- EAO Black Push Button Actuator
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m