小計(1 件)*
HK$188.01
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年6月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$188.01 |
* 參考價格
- RS庫存編號:
- 443-581
- 製造零件編號:
- 14-041.006
- 製造商:
- EAO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | UKCA, 2014/35/EU LVD, 2011/65/EC RoHS, CE | |
| 選取全部 | ||
|---|---|---|
品牌 EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals UKCA, 2014/35/EU LVD, 2011/65/EC RoHS, CE | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to seamlessly integrate into your panel mounting applications, providing reliable and efficient performance. Its round form factor ensures a sleek and modern appearance, while the flush design allows for easy installation in confined spaces. Offering a robust solution for both AC and DC operating voltages, this actuator is crafted to meet the highest industry standards. With an impressive IP67 protection rating, it is well-suited for challenging environments, capable of withstanding moisture and dust. Whether used in industrial controls or commercial equipment, this actuator guarantees longevity and consistent operation across a wide temperature range. It's an ideal choice for professionals seeking a dependable and versatile component for their projects.
Robust construction ensures long-lasting performance in demanding environments
Flush mounting design provides a clean and unobtrusive appearance
IP67 rating offers superior protection against dust and moisture ingress
Universal terminal accommodates various wiring configurations for easy installation
Capable of operating in extreme temperatures, enhancing versatility
Lightweight design simplifies handling and installation processes
Compliant with major safety and environmental standards, ensuring peace of mind
相关链接
- EAO Black Push Button Actuator
- EAO Push Button Actuator
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel