The EAO Series 61 is a high quality, modular switch range that includes pushbuttons, indicators, selector switches, keylock switches and Emergency-stop. Available in raised or flush mount.
Flush mounting (2mm front-of-panel protrusion), professional grade pushbutton switches Momentary or maintained high quality with a good tactile feel Flush mounts into 24x24mm square, 25mm round and 24x30mm rectangular cut-outs Switch rating 5A @ 250Vac IP65 protection Large legend area Self cleaning snap action switching element Suitable for use with T1 3/4 midget groove lamps or LED, see stock numbers 3607660 or 2829976 typically For Contact Blocks see stock numbers 219-5447, 219-5453 or 219-5469 Optional tool kit consisting of lens remover, contact block remover and mounting nut spanner is recommended, see stock no. 219-5481
Note
These switches are complete with a bezel for flush mounting. The 25mm diameter bezels are available in either plastic or aluminium. If they are to be used as raised switches, then a 16.5mm diameter cut-out can be used for all heads.