Eaton Cable Adapter for use with flat cable => round cable, 121377 SWD4-8FRF-10
- RS庫存編號:
- 760-4696
- 製造零件編號:
- 121377 SWD4-8FRF-10
- 製造商:
- Eaton
小計(1 件)*
HK$322.60
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$322.60 |
* 參考價格
- RS庫存編號:
- 760-4696
- 製造零件編號:
- 121377 SWD4-8FRF-10
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Accessory Type | Cable Adapter | |
| For Use With | flat cable => round cable | |
| Series | SmartWire-DT | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Accessory Type Cable Adapter | ||
For Use With flat cable => round cable | ||
Series SmartWire-DT | ||
SmartWire DT Cable Adapters
SmartWire cable adapter for flat cable (plug) to round cable (terminal). SmartWire-DT is a simple communication system to connect switchgear systems it reduces the wiring requirement needed and the expense compared to other systems. Connection via standard fieldbus systems (e.g PROFIBUS, CANopen) allows the use on other platforms.
Dimensions (WxHxD) 35 x 90 x 35 mm
Note
Eaton formerly known as Moeller
相关链接
- Eaton SWD4 Series Flat Ribbon Cable 10m Length, Blade Terminal to Blade Terminal
- Eaton SWD4 Series Cable Gland, IP20
- Fair-Rite 71 piece Ferrite Kit Includes Clips Flat Cable Snap-Its Round Cable
- Eaton SWD4 SWD4-CRP-2 Hand Crimp Tool for SWD4-8MF2
- Eaton SWD4 Series Cable Gland IP20
- Eaton SWD4 SWD4-CRP-1 Hand Crimp Tool for SWD4-8SF2-5
- Eaton Adapter For Use With SWD Cable
- Eaton SWD4 Series Cable for Use with Peripheral SmartWire-DT cards