EAO Transparent Push Button Cover for Use with 31 Series, 24 x 25.5mm

不可供應
RS 不再對此產品進貨。
RS庫存編號:
175-7872
製造零件編號:
31-925
製造商:
EAO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

EAO

Accessory Type

Protective Cover

For Use With

31 Series

Cap Colour

Transparent

Dimensions

24 x 25.5mm

COO (Country of Origin):
CH

EAO Push Button Cover, Plastic Material, 16mm Cutout Diameter - 31 Series - 31-925


Use this push button cover from EAO to protect switches on your industrial equipment from damage. It's made of plastic that's resistant to abrasion and wear, so you can rely on it for long-term performance in harsh environments. This unit's hinged design lets you access the push button easily by raising its front part, while its transparent body lets you visually monitor the switch while in operation. The cover is compatible with push buttons in the 31 series for ease of assembly.

Features & Benefits


• IP40 rating means it's protected from objects larger than 1mm in size
• Compact dimensions of 24 (H) x 23.5 (W) x 14.5mm (D) for use in setups with limited space
• Light weight of 2g means it will place minimal strain on your mounting surface
• Screw mounting for simple and secure installation

Applications


• Process and packaging industry
• Electrical transmission and distribution stations
• Communication equipment

How do I install this push button cover?


This push button cover is designed for screw mounting, making it simple to attach securely to your equipment.