- RS庫存編號:
- 553-866
- 製造零件編號:
- ZBVJ55
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 553-866
- 製造零件編號:
- ZBVJ55
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Spring Clamp 12Vac/dc LED Modules
To be combined with switchheads for integral LED facility
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes
Approvals
CE, UL, CSA, CCC
規格
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 12V |
Series | Harmony XB |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw Clamp |
Body/Fixing Collar Included | No |