可享批量折扣
小計(1 件)*
HK$37.90
訂單超過 HK$250.00 免費送貨
有庫存
- 244 件準備從其他地點送貨
- 加上 3 件從 2025年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$37.90 |
| 5 + | HK$31.20 |
* 參考價格
- RS庫存編號:
- 188-1194
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Block Type | Light Block | |
| Voltage Rating | 240V ac | |
| Illumination Colour | White | |
| Illumination Type | LED | |
| LED Included | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Block Type Light Block | ||
Voltage Rating 240V ac | ||
Illumination Colour White | ||
Illumination Type LED | ||
LED Included Yes | ||
- COO (Country of Origin):
- IN
RS PRO LED Light Block
The RS PRO white LED light block has a voltage rating of 240VAC and an operating frequency of 50/60Hz. These clip installation LED light blocks are extremely easy to install.
Features and Benefits
• Simple installation via clip
• Side view SMD LED technology
• Operating temperature ranges between -25°C and 65°C
• Terminal torque: 0.8Nm
• Storage temperature ranges between -30°C and 70°C
• Burning: 0.1 million Hours
• Side view SMD LED technology
• Operating temperature ranges between -25°C and 65°C
• Terminal torque: 0.8Nm
• Storage temperature ranges between -30°C and 70°C
• Burning: 0.1 million Hours
Applications
• In RS PRO modular plastic push button series (Pilot Lights and Illuminated Push Buttons)
Certifications
• IP20 rated
• IP65 rated
• IP65 rated