RS PRO Light Block, 240V ac, Yellow Light

可享批量折扣

小計(1 件)*

HK$37.90

Add to Basket
選擇或輸入數量
有庫存
  • 19 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$37.90
5 +HK$31.20

* 參考價格

RS庫存編號:
188-1195
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Block Type

Light Block

Voltage Rating

240V ac

Illumination Colour

Yellow

Illumination Type

LED

LED Included

Yes

COO (Country of Origin):
IN

RS PRO LED Light Block


The RS PRO yellow LED light block has a voltage rating of 240VAC and an operating frequency of 50/60Hz. These clip installation LED light blocks are extremely easy to install.

Features and Benefits


• Simple installation via clip
• Side view SMD LED technology
• Operating temperature ranges between -25°C and 65°C
• Terminal torque: 0.8Nm
• Storage temperature ranges between -30°C and 70°C
• Burning: 0.1 million Hours

Applications


• In RS PRO modular plastic push button series (Pilot Lights and Illuminated Push Buttons)

Certifications


• IP20 rated
• IP65 rated