Schneider Electric XESD Series Contact Block, 500V, 1NO + 1NC

小計(1 件)*

HK$905.20

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$905.20

* 參考價格

RS庫存編號:
220-5238
Distrelec 貨號:
304-10-526
製造零件編號:
XESD1181
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Block Type

Contact Block

Voltage Rating

500V

Series

XESD

Contact Configuration

1NO + 1NC

COO (Country of Origin):
CZ

Schneider Electric XESD1181


This contact block allows fast and easy replacement and configuration of your push buttons and selector switches It protects operators from unexpected contact with live circuits It is easily installed and replaced on XACM and XACB pendant control stations and connects to control circuits with simple screw-clamp connections

The Schneider electric contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.

REACh free of SVHC
Mercury free
Warranty 18 months