Schneider Electric XAC, XACB Series Contact Block, 3NO

小計(1 件)*

HK$1,386.96

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
  • 加上 2 件從 2025年12月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,386.96

* 參考價格

RS庫存編號:
609-6883
製造零件編號:
XESD2201
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Block Type

Contact Block

Series

XAC, XACB

Contact Configuration

3NO

COO (Country of Origin):
CZ

Contact Blocks for Pendant Control Stations


This range of XENG and XESD contact blocks are compatible with the XAC range of pendant control stations from Telemecanique.

Features and benefits


• Lightweight, easy to fit and configure screw clamp terminal connectors. Easily removable and adjustable. Mountable onto a push-button collar.

• 1,000,000 cycles of mechanical durability, longevity and quality assured.

• Schneider Green Premium product as standard across the Harmony XENG range. Environmentally friendlier than alternatives, easy to dispose of safely.

• 18 month warranty period with Schneider Electric.

Protection ratings & Safety features -

• EN/IEC 60947-5-1

• UL 508 & CSA C22.2 No 14.

• Vibration resistance 15 gn conforming to IEC 60068-2-6

• Shock resistance to 100 gn conforming to IEC 60068-2-27 (see datasheet)

• Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.

Applications -


• Hoists, cranes

• Industry sectors / Commercial sectors