Schneider Electric 9001K Series Black Push-in Push Button Switch, 30 mm Cutout

小計(1 件)*

HK$858.36

Add to Basket
選擇或輸入數量
下方訂單 HK$250.00(不含稅)成本 HK$50.00。
暫時缺貨
  • 2026年3月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$858.36

* 參考價格

RS庫存編號:
358-294
製造零件編號:
9001KR24B
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Push Button Switch

Series

9001K

Cutout Diameter

30mm

Push Button Colour

Black

Push Button Shape

Round with Knob

Push Button Actuation

Push-in

Push Button Style

Mushroom Head

Push Button Material

Black Plastic

Push Button Diameter

35mm

Body/Fixing Collar Included

No

Standards/Approvals

EU RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Push-Button Head, part of the Harmony 9001K range, is made of metal and features a 35mm mushroom design, providing a large and easily accessible button for operators. It includes a screw-on plastic component with a set screw, ensuring a secure and stable attachment to the push-button assembly for reliable operation in industrial environments.

30 mm mounting diameter

Round head

Black cap colour

Spring return operator

相关链接

Recently viewed