Eaton Plate for Use with Push Button
- RS庫存編號:
- 243-634
- 製造零件編號:
- 089107 87TQ18
- 製造商:
- Eaton
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 243-634
- 製造零件編號:
- 089107 87TQ18
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Button Plate 18 is expertly crafted to enhance your control and operational interface. This robust accessory, tailored for use with push-button systems, offers both functionality and aesthetics. The sleek black design seamlessly integrates into any setup, provided with a compact size of 18 x 18 mm that optimises space while ensuring ease of use. Constructed to meet high standards, this button plate is ideal for various applications, whether for industrial settings or sophisticated automation systems. Its design reflects a commitment to quality and performance, ensuring peace of mind in application reliability. Furthermore, the RMQ16 series is built with the user in mind, accommodating a range of operational needs whilst promising durability and longevity in performance.
Sleek, black design enhances visual appeal
Compact dimensions allow for efficient installation
Compatible with a variety of push-button applications
Constructed for robustness, ensuring durability
Designed to meet high operational standards
Optimises control interface in various settings
Ideal for both industrial and automation uses
Compact dimensions allow for efficient installation
Compatible with a variety of push-button applications
Constructed for robustness, ensuring durability
Designed to meet high operational standards
Optimises control interface in various settings
Ideal for both industrial and automation uses
