ABB Universal Input Room Temperature Controller for Use with KNX Bus System

小計(1 件)*

HK$1,748.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,748.60

* 參考價格

RS庫存編號:
246-2743
製造零件編號:
2CKA006181A0013
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Accessory Type

Universal Input Room Temperature Controller

For Use With

KNX Bus System

COO (Country of Origin):
DE
The ABB room temperature controller comes without "local control" and without internal temperature sensor. It has an universal input with of max. 5 binary inputs (4 binary inputs and 1 analogue input) for activating sensors with external power supply 1-10

Compatible with KNX bus systems
Flush mounting
Operating temperature is -5°C to 45°C

相关链接