RAFI Clear Push Button Lamp for Use with Push Button

小計(1 包,共 10 件)*

HK$315.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年4月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 +HK$315.50HK$31.55

* 參考價格

RS庫存編號:
525-292
製造零件編號:
1.63.004.091/0000
製造商:
RAFI
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RAFI

Accessory Type

Lamp

For Use With

Push Button

LED Colour

Clear

COO (Country of Origin):
HU
The RAFI Signal Lamp features a BA 9s socket supports LEDs, filament, or neon lamps and includes flat quick-connect terminals for easy installation. Ideal for fields like measurement-control-regulation, electrical engineering, signalling systems, and model construction, it combines practicality and versatility.

IP40 protection
Mounting hole 16.2 mm
Max voltage 250 V

相关链接