RAFI Clear Push Button Lamp for Use with Push Button
- RS庫存編號:
- 525-301
- 製造零件編號:
- 1.63.018.001/1002
- 製造商:
- RAFI
小計(1 包,共 10 件)*
HK$781.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年4月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$781.10 | HK$78.11 |
* 參考價格
- RS庫存編號:
- 525-301
- 製造零件編號:
- 1.63.018.001/1002
- 製造商:
- RAFI
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RAFI | |
| Accessory Type | Lamp | |
| For Use With | Push Button | |
| LED Colour | Clear | |
| 選取全部 | ||
|---|---|---|
品牌 RAFI | ||
Accessory Type Lamp | ||
For Use With Push Button | ||
LED Colour Clear | ||
- COO (Country of Origin):
- HU
The RAFI Signal Lamp features a robust BA 9s socket and a vibrant red round bezel. It is designed for LEDs or filament/neon lamps, it includes flat quick-connect terminals for easy installation. Its tin-plated construction ensures durability, making it ideal for applications in measurement-control-regulation, electrical engineering, mechanical and system engineering, signalling systems, and model construction.
Transparent bezel colour
IP65 protection
Mounting hole 18.2 mm
Max voltage 250 V
IP65 protection
Mounting hole 18.2 mm
Max voltage 250 V
相关链接
- RAFI Clear Push Button Lamp for Use with Push Button
- RAFI Green Push Button Lamp for Use with Push Button
- RAFI Yellow Push Button Lamp for Use with Push Button
- RAFI Red Push Button Lamp for Use with Push Button
- RAFI Push Button Lens for Use with Filament Lamp
- RAFI Blue Push Button Lamp for Use with Push Button
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay