暫時缺貨
- RS庫存編號:
- 525-932
- 製造零件編號:
- 1.69.010.101/1000
- 製造商:
- RAFI
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RAFI | |
| Accessory Type | Lamp | |
| For Use With | Push Button | |
| LED Colour | Clear | |
| 選取全部 | ||
|---|---|---|
品牌 RAFI | ||
Accessory Type Lamp | ||
For Use With Push Button | ||
LED Colour Clear | ||
- COO (Country of Origin):
- HU
The RAFI Signal Lamp is an innovative RGB lamp designed for quick integration into existing environments, offering flexibility through standardized M12 connectors and individual parameterization. With its ultra-bright illumination, vibration-resistant design, and wide range of applications including measurement-control-regulation, electrical and mechanical engineering, signalling systems, vehicle construction, industrial robots, and model construction this lamp is ready to tackle the demands of tomorrow with ease.
Transparent bezel colour
IP65 protection
Collar dimension 56.8 mm
M12 4 pin A coded terminal
IP65 protection
Collar dimension 56.8 mm
M12 4 pin A coded terminal
相关链接
- RAFI Clear Push Button Lamp for Use with Push Button
- RAFI Yellow Push Button Lamp for Use with Push Button
- RAFI Green Push Button Lamp for Use with Push Button
- RAFI Red Push Button Lamp for Use with Push Button
- RAFI Blue Push Button Lamp for Use with Push Button
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m