Omron Push Button LED for Use with A16 Push Button Switch

小計(1 件)*

HK$63.40

Add to Basket
選擇或輸入數量
有庫存
  • 134 件準備從其他地點送貨
  • 加上 1,078 件從 2025年12月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$63.40

* 參考價格

RS庫存編號:
818-1810
製造零件編號:
A16-24DSW
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Accessory Type

White Led bulb

For Use With

A16 Push Button Switch

豁免

Omron Push Button LED, For A16 Push Button Switch - A16-24DSW


This Omron push button LED is an essential component for automation, electronics, electrical, and mechanical industries. It features a white LED bulb that ensures high visibility and reliability in various applications and environments. Designed with precision and quality, this push button LED offers superior performance.

Features & Benefits


• Illuminated by a White LED bulb for enhanced visibility
• High traffic LED switch suitable for diverse applications
• Omron A16 accessory with top notch quality
• Quick and easy installation process
• Reliable and durable construction for long lasting usage

Applications


• Suitable for control systems in industrial automation
• Ideal for panel mounting in electronic equipment
• Used in machinery for push button control operations

Can it be installed in outdoor environments?


Yes, the Omron push button LED is designed to withstand outdoor conditions.

Will it require additional accessories for installation?


No, this push button LED comes complete with all necessary components for installation.

Is it suitable for high-traffic areas?


Yes, the LED switch is robust and can handle high-traffic operations efficiently.


Omron 16mm Diameter Cut Out - 230Vac Rated


Modular construction (case + contact or indicator block + lens + lamp)
Easy, snap-together assembly
IP65 sealed
Conforms to EN60943-5-1, IEC947-5-1

相关链接