- RS庫存編號:
- 212-4788
- 製造零件編號:
- XACA6714
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 212-4788
- 製造零件編號:
- XACA6714
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CZ
產品詳細資訊
The Schneider Electric XACA6714 is a pendant control station XAC-A series with 6 pushbuttons and 1 Emergency stop circuit 10 A .
Enclosure material Polypropylene
IP degree of protection IP65
IP degree of protection IP65
規格
Attribute | Value |
---|---|
Contact Configuration | 1 NO |
IP Rating | IP65 |