APEM Illuminated Vandal Proof Push Button Switch, Momentary, Panel Mount, 30.2mm Cutout, SPST, Yellow LED, 30V dc, IP67
- RS庫存編號:
- 166-0775
- 製造零件編號:
- AV55122000074BK
- 製造商:
- APEM
1 現貨庫存,可於3工作日發貨。
單價 个
HK$764.13
單位 | 每單位 |
---|---|
1 - 9 | HK$764.13 |
10 - 24 | HK$741.21 |
25 - 49 | HK$718.28 |
50 - 99 | HK$703.01 |
100 + | HK$687.72 |
- RS庫存編號:
- 166-0775
- 製造零件編號:
- AV55122000074BK
- 製造商:
- APEM
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
APEM expands its range of security switches with a series of larger diameter pushbuttons. The AV 30 mm NC/NO pushbuttons are easy to operate due to their large actuation surface. Their wider illuminated ring makes them highly visible on the panel.
Bushing diameter 30 mm
Momentary NC/NO
Illuminated ring, 7 different colors
Mechanical life: 1 million cycles
Momentary NC/NO
Illuminated ring, 7 different colors
Mechanical life: 1 million cycles
規格
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 30.2mm |
Mounting Type | Panel Mount |
Push Button Colour | Silver |
Contact Configuration | SPST |
Voltage Rating | 30V dc |
Push Button Style | Round |
LED Colour | Yellow |
IP Rating | IP67 |
Contact Current Rating | 1 A |
Contact Material | Silver |
Manufacturer Part No. | AV55122000074BK |
Contact DC Voltage Rating | 12V |
Terminal Type | Solder/Quick Connect |