- RS庫存編號:
- 173-7884
- 製造零件編號:
- 1241.6634.1122000
- 製造商:
- Schurter
可供預購。
單價 个 (以毎盒:10)
HK$373.068
單位 | 每單位 | Per Box* |
---|---|---|
10 - 10 | HK$373.068 | HK$3,730.68 |
20 - 30 | HK$364.86 | HK$3,648.60 |
40 + | HK$357.027 | HK$3,570.27 |
* 參考價格
- RS庫存編號:
- 173-7884
- 製造零件編號:
- 1241.6634.1122000
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Anti-Vandal M19 & M22 Push Button Switches - MSM Series
Stainless steel button, protected against vandals in accordance with IP40
Non-illuminated, pin-point illumination or ring illumination
Long service life of up to 1.5 million actuations
Small front structure of 1.7 mm
Flat connections: 2.8 mm
Supply voltage for ring illumination: 24 Vdc
Supply voltage for pin-point illumination: 2 Vdc
Non-illuminated, pin-point illumination or ring illumination
Long service life of up to 1.5 million actuations
Small front structure of 1.7 mm
Flat connections: 2.8 mm
Supply voltage for ring illumination: 24 Vdc
Supply voltage for pin-point illumination: 2 Vdc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 22mm |
Mounting Type | Panel Mount |
Push Button Colour | Silver |
Contact Configuration | SPDT |
Voltage Rating | 250V ac |
Push Button Style | Round |
Contact Current Rating | 5 A @ 125 V ac |
Manufacturer Part No. | 1241.6634.1122000 |
Terminal Type | Tab |