Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 30mm Cutout, SPDT, Red LED, 250V ac, IP40
- RS庫存編號:
- 173-8027
- 製造零件編號:
- 1241.6664.1121000
- 製造商:
- Schurter
10 現貨庫存,可於3工作日發貨。
單價 个 (以毎盒:10)
HK$424.508
單位 | 每單位 | Per Box* |
---|---|---|
10 - 10 | HK$424.508 | HK$4,245.08 |
20 - 30 | HK$415.17 | HK$4,151.70 |
40 + | HK$406.254 | HK$4,062.54 |
* 參考價格
- RS庫存編號:
- 173-8027
- 製造零件編號:
- 1241.6664.1121000
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
Anti-Vandal M30 Push Button Switch - MSM 30 Series
Vandal-proof MSM pushbutton switch with high quality stainless steel housing and actuator. The vandal-proof MSM pushbutton switch is equipped with flat pin quick connect terminals allowing fast connection and is suitable for use in harsh environments.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 30mm |
Mounting Type | Panel Mount |
Push Button Colour | Silver |
Contact Configuration | SPDT |
Voltage Rating | 250V ac |
Push Button Style | Round |
LED Colour | Red |
IP Rating | IP40 |
Contact Current Rating | 3 A @ 250 V ac |
Contact Material | Silver |
Manufacturer Part No. | 1241.6664.1121000 |
Terminal Type | Solder Tag |