- RS庫存編號:
- 173-9919
- 製造零件編號:
- 1241.2821
- 製造商:
- Schurter
當前暫無庫存,可於2024/9/20發貨,3 工作日送達。
單價 个 (以毎盒:20)
HK$148.922
單位 | 每單位 | Per Box* |
---|---|---|
20 - 20 | HK$148.922 | HK$2,978.44 |
40 - 60 | HK$145.646 | HK$2,912.92 |
80 + | HK$142.518 | HK$2,850.36 |
* 參考價格
- RS庫存編號:
- 173-9919
- 製造零件編號:
- 1241.2821
- 製造商:
- Schurter
法例與合規
產品詳細資訊
Anti-Vandal M19 Push Button Switches - MCS 19 Series
Product description
M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments.
M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments.
A range of momentary pushbutton switches for 19mm panel holes.
Options include case and button materials, buttons with or without legends and illumination, and switch termination styles.
Single pole normally open
Silver contacts
All switches supplied with nut and O-ring seal
Case colour natural
Contact Rating: 50mA / 24Vdc
Options include case and button materials, buttons with or without legends and illumination, and switch termination styles.
Single pole normally open
Silver contacts
All switches supplied with nut and O-ring seal
Case colour natural
Contact Rating: 50mA / 24Vdc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Illuminated | No |
Panel Cut Out Diameter | 22.2mm |
Mounting Type | Panel Mount |
Push Button Colour | Silver |
Contact Configuration | SPST |
Voltage Rating | 48V dc |
Push Button Style | Round |
Series | MCS 19 |
Contact Current Rating | 125 mA @ 48 V dc |
Manufacturer Part No. | 1241.2821 |