- RS庫存編號:
- 181-7169
- 製造零件編號:
- MB2011SS4W03
- 製造商:
- NKK Switches
此產品已停售
- RS庫存編號:
- 181-7169
- 製造零件編號:
- MB2011SS4W03
- 製造商:
- NKK Switches
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
Guide interlocked with actuator block prevents window locking and maintains correct plunger alignment to assure contact stability.
Employs an over-center actuator mechanism, which diminishes sparking and increases operating life in AC circuits.
High torque bushing construction prevents rotation or separation from frame during installation.
Employs an over-center actuator mechanism, which diminishes sparking and increases operating life in AC circuits.
High torque bushing construction prevents rotation or separation from frame during installation.
規格
Attribute | Value |
---|---|
Switch Operation | On-(On) |
Illuminated | No |
Panel Cut Out Diameter | 6.5mm |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
Push Button Style | Round |
Contact Current Rating | 6 A |
Contact Material | Silver & Copper (Stationary), Silver Alloy & Copper (Movable) |
Contact DC Voltage Rating | 30V |
Manufacturer Part No. | MB2011SS4W03 |
Contact AC Voltage Rating | 125V |
Terminal Type | PC Pin |