Arcolectric (Bulgin) Ltd Illuminated Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, DPDT, Red LED, 250V ac,
- RS庫存編號:
- 187-3311
- 製造零件編號:
- MP0045/1D1RD220S
- 製造商:
- Arcolectric (Bulgin) Ltd
此產品已停售
- RS庫存編號:
- 187-3311
- 製造零件編號:
- MP0045/1D1RD220S
- 製造商:
- Arcolectric (Bulgin) Ltd
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
---|---|---|
品牌 | Arcolectric (Bulgin) Ltd | |
Switch Operation | Momentary | |
Illuminated | Yes | |
Panel Cut Out Diameter | 16.2mm | |
Mounting Type | Panel Mount | |
Push Button Colour | Chrome | |
Contact Configuration | DPDT | |
Voltage Rating | 250V ac | |
Push Button Style | Round | |
LED Colour | Red | |
IP Rating | IP67 | |
Contact Current Rating | 3 A | |
Contact Material | Brass | |
Manufacturer Part No. | MP0045/1D1RD220S | |
Contact DC Voltage Rating | 220V | |
Contact AC Voltage Rating | 250V | |
Terminal Type | Solder Tag | |
選取全部 | ||
---|---|---|
品牌 Arcolectric (Bulgin) Ltd | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 16.2mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Chrome | ||
Contact Configuration DPDT | ||
Voltage Rating 250V ac | ||
Push Button Style Round | ||
LED Colour Red | ||
IP Rating IP67 | ||
Contact Current Rating 3 A | ||
Contact Material Brass | ||
Manufacturer Part No. MP0045/1D1RD220S | ||
Contact DC Voltage Rating 220V | ||
Contact AC Voltage Rating 250V | ||
Terminal Type Solder Tag | ||