Schurter MSM 22 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPDT, Red/Green/Blue LED,
- RS庫存編號:
- 232-2821
- 製造零件編號:
- 3-102-784
- 製造商:
- Schurter
1 現貨庫存,可於3工作日發貨。
單價 毎盒:10 个
HK$3,856.91
Box(es) | Per Box | 每單位* |
---|---|---|
1 - 4 | HK$3,856.91 | HK$385.691 |
5 + | HK$3,471.23 | HK$347.123 |
* 參考價格
- RS庫存編號:
- 232-2821
- 製造零件編號:
- 3-102-784
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
The Schurter MSM 19 series switch push button has momentary action switch available in version Standard (ST), with Lettering (LE), with Point Illumination (PI) and with Ring Illumination (RI),Single color or RGB illumination. It used high-quality stainless steel housing material and it is equipped with flat-pin plugs to permit fast connection. It has 7 color choice for RGB variants.
Attractive tactile feedback
High quality materials
Long life span
Single color or homogeneous RGB illumination
High quality materials
Long life span
Single color or homogeneous RGB illumination
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 22mm |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
Voltage Rating | 250V ac |
LED Colour | Red/Green/Blue |
IP Rating | IP67 |
Series | MSM 22 |
Manufacturer Part No. | 3-102-784 |