RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 25.2mm Cutout, DPST, Green LED, 250V ac, IP65
- RS庫存編號:
- 248-9227
- 製造商:
- RS PRO
不可供應
RS 不再對此產品進貨。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 248-9227
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Series | SW25S | |
| Panel Cut Out Diameter | 25.2mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Silver | |
| Contact Configuration | DPST | |
| Voltage Rating | 250V ac | |
| Push Button Style | Round | |
| LED Colour | Green | |
| IP Rating | IP65 | |
| Push Button Material | Stainless Steel | |
| Contact Current Rating | 5 A @ 250 V ac | |
| Contact Material | Silver Alloy | |
| Case Colour | Natural | |
| Legend | Power | |
| Contact AC Voltage Rating | 250V | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Screw | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Series SW25S | ||
Panel Cut Out Diameter 25.2mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration DPST | ||
Voltage Rating 250V ac | ||
Push Button Style Round | ||
LED Colour Green | ||
IP Rating IP65 | ||
Push Button Material Stainless Steel | ||
Contact Current Rating 5 A @ 250 V ac | ||
Contact Material Silver Alloy | ||
Case Colour Natural | ||
Legend Power | ||
Contact AC Voltage Rating 250V | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Screw | ||
豁免
- COO (Country of Origin):
- CN
RS PRO Anti-Vandal Green Illuminated Power Legend Push Button Switch, 25.2mm
RS PROs high quality Stainless Steel anti vandal pushbutton is ideal for use in harsh conditions or public facing applications and is designed to withstand damage from physical attacks and repeated use.
Featuring an illuminated LED Power indictor, the RS PRO IP65 push button is panel mounted for easy and quick installation and is rated for water resistance and ingress protection making it suitable for use in internal and external applications.
Features and Benefits
- Green illuminated Power legend
- Stainless Steel push button
- Vandal resistant
- Panel mount installation
- Latching switch operation
- ≥1,000,000 operations
- ≥1,000 MΩ Insulation Resistance
- Screw terminals
Standards and Approvals: IP65, IK10
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Supplied with
1 x Switch, 1 x Hex Nut, 1 x O-Ring