Hager SBN Series Modular Switch, Changeover, DIN Rail, 4P3T, 440V, IP20
- RS庫存編號:
- 251-2092
- 製造零件編號:
- SFT440
- 製造商:
- Hager
小計(1 件)*
HK$3,185.58
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,185.58 |
* 參考價格
- RS庫存編號:
- 251-2092
- 製造零件編號:
- SFT440
- 製造商:
- Hager
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hager | |
| Switch Operation | Changeover | |
| Illuminated | No | |
| Series | SBN | |
| Mounting Type | DIN Rail | |
| Contact Configuration | 4P3T | |
| Voltage Rating | 440V | |
| IP Rating | IP20 | |
| 選取全部 | ||
|---|---|---|
品牌 Hager | ||
Switch Operation Changeover | ||
Illuminated No | ||
Series SBN | ||
Mounting Type DIN Rail | ||
Contact Configuration 4P3T | ||
Voltage Rating 440V | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- PL
The Hager modular changeover switch has 4 pole, 400 V rated operational voltage and 40 A rated current with IP20 protection index, screw cage connection type.
50/60 Hz frequency
8.4 watts total dissipated power
8.4 watts total dissipated power
相关链接
- Hager SBN Series Modular Switch DIN Rail 440V, IP20
- Hager SBN Series Modular Switch DIN Rail 440V, IP20
- Hager SBN Series Modular Switch DIN Rail 440V, IP20
- Hager SBB Series Illuminated Modular Switch DIN Rail Orange LED IP20
- Hager 4P Pole DIN Rail Changeover Switch - 40A Maximum Current IP20
- Hager Cat6 RJ45 Modular Connector
- Hager Cat6a RJ45 Modular Connector
- Hager Cat5e RJ45 Modular Connector