- RS庫存編號:
- 744-8917
- 製造零件編號:
- 3SB3201-0AA11
- 製造商:
- Siemens
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 744-8917
- 製造零件編號:
- 3SB3201-0AA11
- 製造商:
- Siemens
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Complete Pushbutton Units - Non-illuminated, Flat Buttons
Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.
Non-illuminated
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
規格
Attribute | Value |
---|---|
Illuminated | No |
Panel Cut Out Diameter | 22mm |
Mounting Type | Panel Mount |
Push Button Colour | Black |
Contact Configuration | SPDT |
Push Button Style | Flat |
IP Rating | IP66 |
Series | 3SB3 |
Push Button Material | Plastic |
Manufacturer Part No. | 3SB3201-0AA11 |
Maximum Operating Temperature | +70°C |
Maximum DC Voltage | 400V |
Minimum Operating Temperature | -25°C |
Maximum AC Voltage | 400V |
Body Material | Plastic |
Terminal Type | Screw |