- RS庫存編號:
- 810-0212
- 製造零件編號:
- KT5011
- 製造商:
- ifm electronic
- RS庫存編號:
- 810-0212
- 製造零件編號:
- KT5011
- 製造商:
- ifm electronic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
IFM KT Surface Mount Capacitive Touch Push Buttons
IP69K ingress protection rating
Operating temperature of -40 °C to 85 °C
Wear free button actuation
M8 connector versions available
Operating temperature of -40 °C to 85 °C
Wear free button actuation
M8 connector versions available
This range of surfacel mount capacitive push buttons from IFM offers a contactless solution to applications where a traditional mechanical push button may have been used. The contactless Push buttons are designed to meet an IP69K ingress protection rating and a wide temperature range of -40 °C to 85 °C making them highly versatile and suitable for use in industrial environments. Due to the capacitive sensing technology no physical contact or mechanical pressure is needed to actuate the button which reduces the wear and ultimately decreases maintenance cost for the end user.
Zero Force & Opto Touch Switches
Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.
規格
Attribute | Value |
---|---|
Panel Cut Out Diameter | 60.2mm |
Mounting Type | Panel Mount |
Push Button Style | Round |
IP Rating | IP69 |
Manufacturer Part No. | KT5011 |
Minimum Operating Temperature | -40°C |
Maximum DC Voltage | 36V |
Terminal Type | Cable |
Maximum Operating Temperature | +85°C |