- RS庫存編號:
- 879-8159
- 製造零件編號:
- 170
- 製造商:
- Carling Technologies
此產品已停售
- RS庫存編號:
- 879-8159
- 製造零件編號:
- 170
- 製造商:
- Carling Technologies
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
170/172 Series Pushbutton Switches
From Carling Technologies® The 170/172 Series pushbutton switches are single pole, high amperage switches suitable for shallow back panel applications. These switches are momentary action and require an actuation force of 2.5 lbs. The 170/172 Series switches are equipped with a slow-make, slow-break contact mechanism.
Mechanical Life: 100,000 cycles
Electrical Life: 25,000 cycles - Momentary
Operating Temperature: 0°C → 85°C (32°F → 185°F)
Electrical Life: 25,000 cycles - Momentary
Operating Temperature: 0°C → 85°C (32°F → 185°F)
Carling Technologies® Pushbutton Switches
規格
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 12.7mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 250V ac |
Contact Current Rating | 15 A |
Contact AC Voltage Rating | 250V |
Manufacturer Part No. | 170 |
Case Colour | Silver |
Terminal Type | Screw |