RS PRO Plastic Domed Push Button

小計(1 件)*

HK$193.20

Add to Basket
選擇或輸入數量
有庫存
  • 183 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$193.20

* 參考價格

RS庫存編號:
774-8181
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Legend

Press To Exit

Button Actuation

Push

Button Form

Domed

Button Material

Plastic

Current Rating

2 A V dc@ 12 → 24

Height

130 mm

Width

85mm

RS PRO Plastic Domed Push Button, 85 mm x 85 mm


This exit button from the RS PRO range is a sturdy and highly visible mechanism for opening automatic doors. A domed green button fits comfortably in the palm and centres the force of the press. It sits on a smart brushed stainless-steel plate with 'PRESS TO EXIT' engraved in block capitals. The button is made from durable plastic.

The flush-mounting plate is 85 mm square, with a depth of 41 mm. It comes with two pre-drilled countersunk holes for easy fixing and is backed with a metal single-gang box containing the workings of the switch.

Access-control entry/exit buttons such as this are commonly found in commercial, industrial and municipal buildings with controlled access. As it can be easily wiped down, it's suitable for use in environments such as food preparation areas and hospitals, where stringent hygiene standards are observed.

Features and Benefits


• Exit button
• Push button activation
• Green dome-shaped plastic button
• Flush mount
• Brushed stainless steel plate
• Engraved with PRESS TO EXIT
• Height of 85 mm
• Width of 85 mm
• Depth of 41 mm
• Single gang box height of 90 mm
• Single gang box width of 90 mm
• Single gang box depth of 26 mm
• Current rating of 2 A at 12 to 24 V DC
• Common operation can be used with normally open or normally closed circuits
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• RoHS (Restriction of Hazardous Substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

相关链接