- RS庫存編號:
- 337-453
- 製造零件編號:
- PEAA-3000
- 製造商:
- ZF
- RS庫存編號:
- 337-453
- 製造零件編號:
- PEAA-3000
- 製造商:
- ZF
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
PE Series Miniature
Gold-plated break-before-make contact
Two up/down buttons
Decade, BCD and Hexadecimal
Modules may be separated by spacers and assembled between cheeks
H 24mm, W 7.62mm, D 32mm
Cheeks and spacers available separately
Cut out, 22.5 by [(no. of switches x 7.62) x (no. of spacers x 2.54) + 3.5] mm
Two up/down buttons
Decade, BCD and Hexadecimal
Modules may be separated by spacers and assembled between cheeks
H 24mm, W 7.62mm, D 32mm
Cheeks and spacers available separately
Cut out, 22.5 by [(no. of switches x 7.62) x (no. of spacers x 2.54) + 3.5] mm
Approvals
7777
規格
Attribute | Value |
---|---|
Output Coding | BCD |
Switch Readout | 0 to 9 |
Actuator Type | Pushwheel |
Terminal Type | Tab |
Mounting Type | Panel Mount |
Contact Resistance | 100mΩ |
Contact Material | WE Alloy |
Mechanical Life | 10^6Operations |
Number of Switch Positions | 10 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -20 → +80°C |
Current Rating | 100 mA @ 50 V dc |