- RS庫存編號:
- 184-8256
- 製造零件編號:
- BA17808CP-E2
- 製造商:
- ROHM
10 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$12.606
單位 | Per unit | Per Pack* |
5 - 20 | HK$12.606 | HK$63.03 |
25 - 45 | HK$11.944 | HK$59.72 |
50 + | HK$11.212 | HK$56.06 |
* 參考價格 |
- RS庫存編號:
- 184-8256
- 製造零件編號:
- BA17808CP-E2
- 製造商:
- ROHM
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.
Built-in overcurrent and thermal Cut off circuits
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility
規格
Attribute | Value |
---|---|
Output Voltage | 8 V |
Output Current | 1 A |
Mounting Type | Through Hole |
Package Type | TO-220CP |
Pin Count | 3 |
Dimensions | 10 x 4.5 x 15.2mm |
PWM Controller Type | Switching Regulator |
Length | 10mm |
Width | 4.5mm |
Height | 15.2mm |
Minimum Operating Supply Voltage | 10.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 23 V |
Minimum Operating Temperature | -40 °C |