- RS庫存編號:
- 739-6112
- 製造零件編號:
- FAN7621SSJX
- 製造商:
- onsemi
此產品已停售
- RS庫存編號:
- 739-6112
- 製造零件編號:
- FAN7621SSJX
- 製造商:
- onsemi
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
LLC Resonant & Asymmetric Half Bridge PWM Controllers, Fairchild Semiconductor
Line Level Control (LLC)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
規格
Attribute | Value |
---|---|
Maximum Switching Frequency | 300 kHz |
Maximum Source Current | 360mA |
Maximum Sink Current | 0.6A |
Maximum Supply Current | 9 mA |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 16 |
Dimensions | 10.2 x 5.3 x 1.8mm |
Maximum Operating Temperature | +130 °C |
Minimum Operating Temperature | -40 °C |