- RS庫存編號:
- 773-7784
- 製造零件編號:
- MC33363ADWR2G
- 製造商:
- onsemi
此產品已停售
- RS庫存編號:
- 773-7784
- 製造零件編號:
- MC33363ADWR2G
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Maximum Switching Frequency | 315 kHz |
Output Voltage | 7.5 V |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 16 |
Dimensions | 10.45 x 7.6 x 2.65mm |
Length | 10.45mm |
PWM Controller Type | Switching Regulator |
Width | 7.6mm |
Height | 2.65mm |
Maximum Operating Supply Voltage | 40 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -25 °C |
Minimum Operating Supply Voltage | -1.0 V |